Arrow Electronic Components Online
MCFK1608TR24M|TAIYO|simage
MCFK1608TR24M|TAIYO|limage
Inductor Surface Mount

MCFK1608TR24M

Inductor Power Chip Multi-Layer 0.24uH 20% 1MHz Metal 2.1A 0.05Ohm DCR 0603 T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Chip
  • Technology
    Multi-Layer
  • Core Material
    Metal
  • Inductance (H)
    0.24u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    2.1
  • Maximum Saturation Current (A)
    2.3
  • Maximum DC Resistance (Ohm)
    0.05
  • Quality Test Frequency (Hz)
    1M
  • Number of Terminals
    2
  • Case Size
    0603
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    1.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1
  • Maximum Product Height (mm)
    0.6
Order Quantity

Documentation and Resources

Datasheets
Design resources