Motor Controller and Driver ICs
MCF8316C1VQRGFRQ1
Triple Half Bridge Motor Driver 24V Automotive 40-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Yes
Type
Motor Driver
Motor Type
Brushless DC Motor
Interface Type
Analog|PWM|Serial
Output Configuration
Triple Half Bridge
Output Voltage (V)
-1 to 41
Maximum Peak Output Current (A)
8
Minimum Operating Supply Voltage (V)
4.5
Operating Supply Voltage Range (V)
4.5 to 35
Typical Operating Supply Voltage (V)
24
Maximum Operating Supply Voltage (V)
35
Maximum Supply Current (mA)
28(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.1(Max)
Package Length
7.1(Max)
PCB changed
40
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
40

