Microprocessors - MPUs
MCF5482CVR166
MPU ColdFire V4e MCF5xxx Processor RISC 32bit 166MHz 2.5V/3.3V 388-Pin BGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992
Part Status
NRND
HTS
8542.31.00.50
SVHC
Yes
Automotive
No
PPAP
No
Family Name
ColdFire V4e MCF5xxx Processor
Instruction Set Architecture
RISC
Device Core
ColdFire V4e
Number of CPU Cores
1
Data Bus Width (bit)
32
Instruction Cache Size
32KB
Maximum Speed (MHz)
166
Interface Type
CAN/Ethernet/I2C/SPI/UART/USART/USB
UART
1
USART
1
Data Cache Size
32KB
USB
1
Multiply Accumulate
No
SPI
1
I2C
1
I2S
0
CAN
2
Ethernet
2
Minimum Operating Supply Voltage (V)
1.43|3
Typical Operating Supply Voltage (V)
1.5|3.3
Maximum Operating Supply Voltage (V)
1.58|3.6
I/O Voltage (V)
2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.95(Max)
Package Width
27
Package Length
27
PCB changed
388
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
388
Lead Shape
Ball
Order Quantity

