Arrow Electronic Components Online
MCF5480CVR166|NXP|simage
MCF5480CVR166|NXP|limage
Microprocessors - MPUs

MCF5480CVR166

MPU ColdFire V4e MCF5xxx Processor RISC 32bit 166MHz 2.5V/3.3V 388-Pin BGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992
  • Part Status
    NRND
  • HTS
    8542.31.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ColdFire V4e MCF5xxx Processor
  • Instruction Set Architecture
    RISC
  • Device Core
    ColdFire V4e
  • Number of CPU Cores
    1
  • Data Bus Width (bit)
    32
  • Instruction Cache Size
    32KB
  • Maximum Speed (MHz)
    166
  • Interface Type
    CAN/Ethernet/I2C/SPI/UART/USART/USB
  • UART
    1
  • USART
    1
  • Data Cache Size
    32KB
  • USB
    1
  • Multiply Accumulate
    No
  • SPI
    1
  • I2C
    1
  • I2S
    0
  • CAN
    2
  • Ethernet
    2
  • Minimum Operating Supply Voltage (V)
    1.43|3
  • Typical Operating Supply Voltage (V)
    1.5|3.3
  • Maximum Operating Supply Voltage (V)
    1.58|3.6
  • I/O Voltage (V)
    2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.95(Max)
  • Package Width
    27
  • Package Length
    27
  • PCB changed
    388
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    388
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources