Arrow Electronic Components Online
MCF5307CAI66B|NXP|simage
MCF5307CAI66B|NXP|limage
Microprocessors - MPUs

MCF5307CAI66B

MPU ColdFire MCF5xxx Processor RISC 32bit 66MHz 3.3V 208-Pin FQFP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ColdFire MCF5xxx Processor
  • Instruction Set Architecture
    RISC
  • Device Core
    ColdFire
  • Number of CPU Cores
    1
  • Data Bus Width (bit)
    32
  • Instruction Cache Size
    16KB
  • On-Chip Memory
    4KB/SRAM
  • Maximum Speed (MHz)
    66
  • Interface Type
    I2C/UART
  • UART
    3
  • USART
    0
  • Data Cache Size
    8KB
  • USB
    0
  • Multiply Accumulate
    Yes
  • SPI
    0
  • I2C
    1
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • I/O Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    3.6(Max)
  • Package Width
    28
  • Package Length
    28
  • PCB changed
    208
  • Standard Package Name
    QFP
  • Supplier Package
    FQFP
  • Pin Count
    208

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources