Arrow Electronic Components Online
MCF5253CVM140|NXP|simage
MCF5253CVM140|NXP|limage
Microprocessors - MPUs

MCF5253CVM140

MPU ColdFire V2 MCF5xxx Processor RISC 32bit 140MHz 3.3V 225-Pin MAP-BGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ColdFire V2 MCF5xxx Processor
  • Instruction Set Architecture
    RISC
  • Device Core
    ColdFire V2
  • Core Architecture
    ColdFire
  • Number of CPU Cores
    1
  • Data Bus Width (bit)
    32
  • On-Chip Memory
    128KB/SRAM
  • Maximum Speed (MHz)
    140
  • Interface Type
    CAN/I2C/I2S/SPI/UART/USB
  • UART
    3
  • USART
    0
  • USB
    1
  • Multiply Accumulate
    Yes
  • SPI
    2
  • I2C
    2
  • I2S
    1
  • CAN
    2
  • Memory Card Interface
    MMC/SD
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.08|3
  • Typical Operating Supply Voltage (V)
    1.2|3.3
  • Maximum Operating Supply Voltage (V)
    1.32|3.6
  • I/O Voltage (V)
    3.3
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.2(Max)
  • Package Width
    13
  • Package Length
    13
  • PCB changed
    225
  • Standard Package Name
    BGA
  • Supplier Package
    MAP-BGA
  • Pin Count
    225
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources