Microcontrollers - MCUs
MCF52235CVM60
MCU 32-bit ColdFire RISC 256KB Flash 3.3V 121-Pin MAP-BGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
No
PPAP
No
Family Name
MCF5223x
Instruction Set Architecture
RISC
Device Core
ColdFire
Core Architecture
ColdFire
Maximum CPU Frequency (MHz)
60
Maximum Clock Rate (MHz)
60
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
32KB
Maximum Expanded Memory Size
4GB
Programmability
Yes
Interface Type
CAN/Ethernet/I2C/SPI/UART
Number of I/Os
73
No. of Timers
2
PWM
1
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
12
USART
0
UART
3
USB
0
SPI
1
I2C
1
I2S
0
CAN
1
Ethernet
1
Watchdog
1
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.12
Package Width
12
Package Length
12
PCB changed
121
Standard Package Name
BGA
Supplier Package
MAP-BGA
Pin Count
121
Lead Shape
Ball

