Arrow Electronic Components Online
MCF5206EAB40|NXP|simage
MCF5206EAB40|NXP|limage
Microprocessors - MPUs

MCF5206EAB40

MPU ColdFire MCF5xxx Processor RISC 32bit 40MHz 3.3V 160-Pin PQFP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ColdFire MCF5xxx Processor
  • Instruction Set Architecture
    RISC
  • Device Core
    ColdFire
  • Number of CPU Cores
    1
  • Data Bus Width (bit)
    32
  • Instruction Cache Size
    4KB
  • Maximum Speed (MHz)
    40
  • Interface Type
    UART
  • UART
    2
  • USART
    0
  • USB
    0
  • Multiply Accumulate
    Yes
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Typical Operating Supply Voltage (V)
    3.3
  • I/O Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    3.5(Max)
  • Package Width
    28
  • Package Length
    28
  • PCB changed
    160
  • Standard Package Name
    QFP
  • Supplier Package
    PQFP
  • Pin Count
    160
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources