Common Mode Chokes - CMCs
MCF12102G900-T
Common Mode Chokes Dual 90Ohm 100MHz 0.1A 4.5Ohm DCR SMD T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Signal Line
Configuration
Dual
Number of Lines
2
Impedance (Ohm)
90
Test Frequency (Hz)
100M
Maximum DC Current (A)
0.1
Maximum DC Resistance (Ohm)
4.5
Minimum Insulation Resistance (Ohm)
100M
Maximum Voltage Rating
5VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
1.4
Maximum Product Depth (mm)
1.15
Maximum Product Height (mm)
0.65

