Common Mode Chokes - CMCs
MCF08062G900-T
Common Mode Chokes Dual 90Ohm 100MHz 0.1A 5Ohm DCR SMD T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Signal Line
Configuration
Dual
Number of Lines
2
Impedance (Ohm)
90
Test Frequency (Hz)
100M
Maximum DC Current (A)
0.1
Maximum DC Resistance (Ohm)
5
Minimum Insulation Resistance (Ohm)
100M
Maximum Voltage Rating
5VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
0.9
Maximum Product Depth (mm)
0.7
Maximum Product Height (mm)
0.45

