Arrow Electronic Components Online
MCD31218IO1|LTLFUWIC|simage
MCD31218IO1|LTLFUWIC|limage
SCR Modules

MCD312-18IO1

SCR Module 1800V 10400A 5-Pin Y1-CU

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • Automotive
    No
  • PPAP
    No
  • Maximum Gate Trigger Voltage (V)
    2
  • Maximum Gate Trigger Current (mA)
    150
  • Surge Current Rating (A)
    10400
  • Maximum Holding Current (mA)
    150
  • Repetitive Peak Reverse Voltage (V)
    1800
  • Maximum Gate Peak Inverse Voltage (V)
    10
  • Peak On-State Voltage (V)
    1.32@600A
  • Repetitive Peak Forward Blocking Voltage (V)
    1800
  • Rated Average On-State Current (A)
    320
  • Repetitive Peak Off-State Current (mA)
    1
  • Phase Control
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Screw
  • Package Height
    49 mm
  • Package Width
    50 mm
  • Package Length
    115 mm
  • PCB changed
    5
  • Supplier Package
    Y1-CU
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources