Arrow Electronic Components Online
MCC9514IO8B|LTLFUWIC|simage
MCC9514IO8B|LTLFUWIC|limage
Thyristors Other

MCC95-14IO8B

Thyristor 1.4kV 180A(RMS) 2.4kA 5-Pin TO-240AA

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    1000
  • Maximum Rate of Rise of On-State Current (A/us)
    500
  • Maximum Gate Trigger Voltage (V)
    2.5
  • Maximum Gate Trigger Current (mA)
    150
  • Surge Current Rating (A)
    2400
  • Maximum Holding Current (mA)
    200
  • Repetitive Peak Reverse Voltage (V)
    1400
  • Maximum Gate Peak Inverse Voltage (V)
    10
  • Peak On-State Voltage (V)
    1.5@300A
  • Repetitive Peak Forward Blocking Voltage (V)
    1400
  • Rated Average On-State Current (A)
    116
  • RMS On-State Current (A)
    180
  • Repetitive Peak Off-State Current (mA)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Screw
  • Package Height
    30
  • Package Width
    20.8
  • Package Length
    92
  • PCB changed
    5
  • Standard Package Name
    TO
  • Supplier Package
    TO-240AA
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources