Arrow Electronic Components Online
MCC7501T24|BELPOWER|limage
MCC7501T24|BELPOWER|originalImage
AC to DC Power Supplies

MCC750-1T24

AC/DC Power Supply Single-OUT 24V 31.2A 750W 23-Pin

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    U Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    31.2
  • Output Power (W)
    750
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    100|277
  • Maximum AC Input Voltage (V)
    305
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    300
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.1%V1
  • Maximum Input Current (A)
    6
  • Input Frequency (Hz)
    60|50
  • Efficiency (%)
    94(Min)
  • Input Connector Type
    Molex Header
  • Output Connector Type
    Molex Header
  • Power Indicator
    No
  • Ripple and Noise
    1%V1(Max)
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    35
  • Mounting
    Screw
  • Package Height
    41
  • Package Width
    101.6
  • Package Length
    234
  • PCB changed
    23
  • Pin Count
    23

Documentation and Resources

Datasheets
Design resources