Arrow Electronic Components Online
MCC5614IO1B|LTLFUWIC|simage
MCC5614IO1B|LTLFUWIC|limage
SCR Modules

MCC56-14IO1B

SCR Module 1400V 94A(RMS) 1620A 7-Pin TO-240AA Box

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • Automotive
    No
  • PPAP
    No
  • Number of SCRs/Diodes
    2SCRs
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    1000
  • Maximum Rate of Rise of On-State Current (A/us)
    500
  • Maximum Gate Trigger Voltage (V)
    1.5
  • Maximum Gate Trigger Current (mA)
    100
  • Surge Current Rating (A)
    1620
  • Maximum Holding Current (mA)
    200
  • Repetitive Peak Reverse Voltage (V)
    1400
  • Maximum Gate Peak Inverse Voltage (V)
    10
  • Peak On-State Voltage (V)
    1.57@200A
  • Repetitive Peak Forward Blocking Voltage (V)
    1400
  • Rated Average On-State Current (A)
    60
  • RMS On-State Current (A)
    94
  • Repetitive Peak Off-State Current (mA)
    0.2
  • Maximum Latching Current (mA)
    450
  • Peak Gate Power Dissipation (W)
    10
  • Average Gate Power Dissipation (W)
    0.5
  • Circuit Fusing Consideration (A²S)
    11300
  • Phase Control
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Box
  • Mounting
    Screw
  • Package Height
    29.95 mm
  • Package Width
    20.8 mm
  • Package Length
    92 mm
  • PCB changed
    7
  • Standard Package Name
    TO
  • Supplier Package
    TO-240AA
  • Pin Count
    7
Order Quantity

Documentation and Resources

Datasheets
Design resources