Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8541.30.00.80
Automotive
No
PPAP
No
Maximum Gate Trigger Voltage (V)
2
Maximum Gate Trigger Current (mA)
150
Surge Current Rating (A)
8640
Maximum Holding Current (mA)
150
Repetitive Peak Reverse Voltage (V)
1800
Maximum Gate Peak Inverse Voltage (V)
10
Peak On-State Voltage (V)
1.52@400A
Repetitive Peak Forward Blocking Voltage (V)
1800
Rated Average On-State Current (A)
216
Repetitive Peak Off-State Current (mA)
0.4
Phase Control
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mounting
Screw
Package Height
30 mm
Package Width
34 mm
Package Length
94 mm
PCB changed
7
Supplier Package
Y4-M6
Pin Count
7
Order Quantity

