Arrow Electronic Components Online
MCC16212IO1|IXYS|simage
MCC16212IO1|IXYS|limage
SCR Modules

MCC162-12IO1

SCR Module Diode 1200V 300A(RMS) 6480A 7-Pin Y4-M6 Box

IXYS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    1000
  • Maximum Rate of Rise of On-State Current (A/us)
    500
  • Maximum Gate Trigger Voltage (V)
    2.5
  • Maximum Gate Trigger Current (mA)
    150
  • Surge Current Rating (A)
    6480
  • Maximum Holding Current (mA)
    200
  • Repetitive Peak Reverse Voltage (V)
    1200
  • Maximum Gate Peak Inverse Voltage (V)
    10
  • Peak On-State Voltage (V)
    1.25@300A
  • Repetitive Peak Forward Blocking Voltage (V)
    1200
  • Rated Average On-State Current (A)
    181
  • RMS On-State Current (A)
    300
  • Repetitive Peak Off-State Current (mA)
    0.3
  • Phase Control
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Mounting
    Screw
  • Package Height
    30
  • Package Width
    34
  • Package Length
    94
  • PCB changed
    7
  • Supplier Package
    Y4-M6
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources