Arrow Electronic Components Online
MCAC28P06YTP|MCO|simage
MCAC28P06YTP|MCO|limage
MOSFETs

MCAC28P06Y-TP

Trans MOSFET P-CH 60V 28A 8-Pin DFN EP T/R

Micro Commercial Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Yes
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.7
  • Maximum Continuous Drain Current (A)
    28
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    40@10V
  • Typical Gate Charge @ Vgs (nC)
    18@10V
  • Typical Gate Charge @ 10V (nC)
    18
  • Typical Input Capacitance @ Vds (pF)
    1065@25V
  • Maximum Power Dissipation (mW)
    60000
  • Typical Fall Time (ns)
    16.3
  • Typical Rise Time (ns)
    5.4
  • Typical Turn-Off Delay Time (ns)
    45.2
  • Typical Turn-On Delay Time (ns)
    8.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.2(Max)
  • Package Width
    6.06(Max)
  • Package Length
    5.4(Max)
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources