Arrow Electronic Components Online
MCA7J50H004R|NVIDIA|simage
MCA7J50H004R|NVIDIA|limage
Cable Assembly Other

MCA7J50-H004R

DAC Passive Splitter Cable 4m 30AWG QSFP56 to 2(QSFP56) PL-PL/PL Mellanox®

NVIDIA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8544.70.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    DAC Passive Splitter Cable
  • Number of Contacts
    38 to 76
  • Gender
    M-M
  • Connector Type A
    QSFP56
  • Connector Type B
    2(QSFP56)
  • Cable Length (m)
    4
  • Wire Size (AWG)
    30
  • Color
    Black
  • Maximum Voltage Rating
    3.6V
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Tradename
    Mellanox®
  • Jacket Material
    Thermoplastic Copolymer
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources