Microcontrollers - MCUs
MC9S12XDT512MAG
MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V Automotive 144-Pin LQFP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
NRND
HTS
8542.31.00.20
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
HCS12X
Instruction Set Architecture
CISC
Device Core
HCS12X
Core Architecture
S12
Maximum CPU Frequency (MHz)
80
Maximum Clock Rate (MHz)
80
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
20KB
Maximum Expanded Memory Size
4MB
Programmability
Yes
Interface Type
CAN/I2C/SCI/SPI
Number of I/Os
119
No. of Timers
4
PWM
1
Number of ADCs
2
ADC Channels
8/16
ADC Resolution (bit)
10/10
USART
0
UART
0
USB
0
SPI
3
I2C
1
I2S
0
CAN
3
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
1
Parallel Master Port
No
Real Time Clock
No
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2.35|3.15
Typical Operating Supply Voltage (V)
2.5|5
Maximum Operating Supply Voltage (V)
2.75|5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
144
Lead Shape
Gull-wing

