Microcontrollers - MCUs
MC9S12DJ256CFUE
MCU 16-bit HCS12 CISC 256KB Flash 5V Automotive AEC-Q100 80-Pin PQFP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
HCS12
Instruction Set Architecture
CISC
Device Core
HCS12
Core Architecture
HCS12
Maximum CPU Frequency (MHz)
25
Maximum Clock Rate (MHz)
25
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
12KB
Programmability
Yes
Interface Type
CAN/I2C/SCI/SPI
Number of I/Os
59
No. of Timers
8
PWM
12
Number of ADCs
2
ADC Channels
8/8
ADC Resolution (bit)
10/10
USART
0
UART
0
USB
0
SPI
3
I2C
1
I2S
0
CAN
3
Ethernet
0
Watchdog
1
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2.35
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
2.4(Max)
Package Width
14.1(Max)
Package Length
14.1(Max)
PCB changed
80
Standard Package Name
QFP
Supplier Package
PQFP
Pin Count
80
Lead Shape
Gull-wing

