Microcontrollers - MCUs
MC9S12DG128CFUE
MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
NRND
HTS
8542.31.00.20
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
S12
Instruction Set Architecture
CISC
Device Core
HCS12
Core Architecture
HCS12
Maximum CPU Frequency (MHz)
25
Maximum Clock Frequency (MHz)
25
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
128KB
RAM Size
8KB
Programmability
Yes
Process Technology
0.25um
Interface Type
CAN/I2C/SCI/SPI
Number of I/Os
59
No. of Timers
1
PWM
8
Number of ADCs
2
ADC Channels
8/8
ADC Resolution (bit)
10
USART
0
UART
0
USB
0
SPI
2
I2C
1
I2S
0
CAN
2
Ethernet
0
Number of Watchdog Timers
1
Parallel Master Port
No
Real Time Clock
No
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2.25|2.35|4.5
Typical Operating Supply Voltage (V)
2.5|5
Maximum Operating Supply Voltage (V)
2.75|5.25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
2.4(Max)
Package Width
14.1(Max)
Package Length
14.1(Max)
PCB changed
80
Standard Package Name
QFP
Supplier Package
PQFP
Pin Count
80
Lead Shape
Gull-wing
Order Quantity

