Arrow Electronic Components Online
MC9S12C32CPBE25|NXP|simage
MC9S12C32CPBE25|NXP|limage
Microcontrollers - MCUs

MC9S12C32CPBE25

MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 52-Pin LQFP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.31.00.20
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    S12
  • Instruction Set Architecture
    CISC
  • Device Core
    HCS12
  • Core Architecture
    HCS12
  • Maximum CPU Frequency (MHz)
    25
  • Maximum Clock Frequency (MHz)
    25
  • Data Bus Width (bit)
    16
  • Program Memory Type
    Flash
  • Program Memory Size
    32KB
  • RAM Size
    2KB
  • Programmability
    Yes
  • Interface Type
    CAN/SCI/SPI
  • Number of I/Os
    35
  • No. of Timers
    1
  • Timers Resolution (bit)
    16
  • Timers Channels
    8
  • PWM
    6
  • Number of ADCs
    1
  • ADC Channels
    8
  • ADC Resolution (bit)
    10
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    1
  • I2C
    0
  • I2S
    0
  • CAN
    1
  • Ethernet
    0
  • Number of Watchdog Timers
    1
  • Analog Comparators
    3
  • Parallel Master Port
    No
  • Real Time Clock
    No
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    2.35, 2.97
  • Typical Operating Supply Voltage (V)
    2.5, 5
  • Maximum Operating Supply Voltage (V)
    2.75, 5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    52
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    52
  • Lead Shape
    Gull-wing
  • Family/Series
    MC9S12C32
  • ALIAS
    MC9S12C32CPBE25, 935313523557
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    160(Min)
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources