Microcontrollers - MCUs
MC9S08SH4MSC
MCU 8-bit S08 CISC 4KB Flash 3.3V/5V 8-Pin SOIC N Tube
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.15
SVHC
Yes
Automotive
No
PPAP
No
Family Name
S08
Instruction Set Architecture
CISC
Device Core
S08
Core Architecture
S08
Maximum CPU Frequency (MHz)
40
Maximum Clock Frequency (MHz)
40
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
4KB
RAM Size
256B
Maximum Expanded Memory Size
64KB
Programmability
Yes
Interface Type
I2C
Number of I/Os
5
No. of Timers
1
PWM
2
Number of ADCs
1
ADC Channels
4
ADC Resolution (bit)
10
USART
0
UART
0
USB
0
SPI
0
I2C
1
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
1
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3, 5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Family/Series
MC9S08SH4
ALIAS
MC9S08SH4MSC, 935321019574
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
98(Min)
MSL
3
We don't have prices now, please check later
Order Quantity

