Microcontrollers - MCUs
MC9S08PL4CTG
MCU 8-bit S08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Tube
NXP SemiconductorsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.15
SVHC
Yes
Automotive
No
PPAP
No
Family Name
S08
Instruction Set Architecture
CISC
Device Core
S08
Core Architecture
S08
Maximum CPU Frequency (MHz)
20
Maximum Clock Frequency (MHz)
20
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
4KB
RAM Size
512B
Maximum Expanded Memory Size
64KB
Programmability
Yes
Interface Type
SCI
Number of I/Os
14
No. of Timers
2
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
10
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3, 5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing
Family/Series
MC9S08
ALIAS
935372432574
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
96(Min)
MSL
3
Order Quantity

