Arrow Electronic Components Online
MC9S08LG16CLF|NXP|simage
MC9S08LG16CLF|NXP|limage
Microcontrollers - MCUs

MC9S08LG16CLF

MCU 8-bit S08 CISC 18KB Flash 3.3V/5V 48-Pin LQFP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.31.00.15
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    S08
  • Instruction Set Architecture
    CISC
  • Device Core
    S08
  • Core Architecture
    S08
  • Maximum CPU Frequency (MHz)
    40
  • Maximum Clock Frequency (MHz)
    40
  • Data Bus Width (bit)
    8
  • Program Memory Type
    Flash
  • Program Memory Size
    18KB
  • RAM Size
    1984B
  • Programmability
    Yes
  • Interface Type
    SCI/SPI
  • Number of I/Os
    39
  • No. of Timers
    1
  • PWM
    8
  • Number of ADCs
    1
  • ADC Channels
    9
  • ADC Resolution (bit)
    12
  • LCD Segments
    100, 168
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    1
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Analog Comparators
    3
  • Parallel Master Port
    No
  • Real Time Clock
    No
  • Special Features
    LCD Controller
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    5, 3.3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing
  • Family/Series
    MC9S08LG16
  • ALIAS
    935325468557
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    250(Min)
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources