Microcontrollers - MCUs
MC9S08GT16ACFDER
MCU 8-bit S08 CISC 16KB Flash 2.5V/3.3V 48-Pin QFN EP T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
MC9S08GT16ACFDER
SVHC
Yes
Automotive
No
PPAP
No
Family Name
S08
Instruction Set Architecture
CISC
Device Core
S08
Core Architecture
S08
Maximum CPU Frequency (MHz)
40
Maximum Clock Rate (MHz)
40
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
16KB
RAM Size
2KB
Maximum Expanded Memory Size
64KB
Programmability
Yes
Interface Type
I2C/SCI/SPI
Number of I/Os
39
No. of Timers
1
PWM
2
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
10
USART
0
UART
0
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
2
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
48
Lead Shape
No Lead

