Microcontrollers - MCUs
MC9S08DZ60ACLF
MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 48-Pin LQFP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
NRND
HTS
8542.31.00.15
SVHC
Yes
Automotive
No
PPAP
No
Family Name
S08
Instruction Set Architecture
CISC
Device Core
S08
Core Architecture
S08
Maximum CPU Frequency (MHz)
40
Maximum Clock Rate (MHz)
40
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
60KB
RAM Size
4KB
Maximum Expanded Memory Size
64KB
Programmability
Yes
Interface Type
CAN/I2C/SCI/SPI
Number of I/Os
39
No. of Timers
2
PWM
8
Number of ADCs
1
ADC Channels
16
ADC Resolution (bit)
12
USART
0
UART
0
USB
0
SPI
1
I2C
1
I2S
0
CAN
1
Ethernet
0
Watchdog
1
Analog Comparators
2
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Automotive
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing

