Microcontrollers - MCUs
MC9S08DZ32AMLH
MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 64-Pin LQFP Tray
NXP SemiconductorsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
NRND
HTS
8542.31.00.15
SVHC
Yes
Automotive
No
PPAP
No
Family Name
S08
Instruction Set Architecture
CISC
Device Core
S08
Core Architecture
S08
Maximum CPU Frequency (MHz)
40
Maximum Clock Frequency (MHz)
40
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
2KB
Maximum Expanded Memory Size
64KB
Programmability
Yes
Interface Type
CAN/SCI/SPI
Number of I/Os
53
No. of Timers
2
Timers Resolution (bit)
16/16
Timers Channels
6/2
PWM
8
Number of ADCs
1
ADC Channels
24
ADC Resolution (bit)
12
USART
0
UART
0
USB
0
SPI
1
I2C
0
I2S
0
CAN
1
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
1
Parallel Master Port
No
Real Time Clock
No
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3, 5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Automotive
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
10
Package Length
10
PCB changed
64
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
64
Lead Shape
Gull-wing
Order Quantity

