Microcontrollers - MCUs
MC908JL3ECDWER
MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 28-Pin SOIC W T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.15
SVHC
Yes
Automotive
No
PPAP
No
Family Name
HC08
Instruction Set Architecture
CISC
Device Core
HC08
Core Architecture
HC08
Maximum CPU Frequency (MHz)
8
Maximum Clock Rate (MHz)
8
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
4KB
RAM Size
128B
Maximum Expanded Memory Size
64KB
Programmability
Yes
Number of I/Os
23
No. of Timers
2
PWM
2
Number of ADCs
1
ADC Channels
12
ADC Resolution (bit)
8
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Analog Comparators
2
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.36(Max)
Package Width
7.6(Max)
Package Length
18.05(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
28
Lead Shape
Gull-wing

