Microcontrollers - MCUs
MC908AP16CFBER
MCU 8-bit HC08 CISC 16KB Flash 3.3V/5V 44-Pin PQFP T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.31.00.15
SVHC
Yes
Automotive
No
PPAP
No
Family Name
HC08
Instruction Set Architecture
CISC
Device Core
HC08
Core Architecture
HC08
Maximum CPU Frequency (MHz)
8
Maximum Clock Frequency (MHz)
8
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
16KB
RAM Size
1KB
Maximum Expanded Memory Size
64KB
Programmability
Yes
Interface Type
I2C/SCI/SPI
Number of I/Os
32
No. of Timers
1
Timers Resolution (bit)
16/16
PWM
1
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
10
USART
0
UART
0
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Analog Comparators
3
Parallel Master Port
No
Real Time Clock
No
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.1(Max)
Package Width
10
Package Length
10
PCB changed
44
Standard Package Name
QFP
Supplier Package
PQFP
Pin Count
44
Lead Shape
Gull-wing
Order Quantity

