Arrow Electronic Components Online
MC812A4CPVE8|NXP|simage
MC812A4CPVE8|NXP|limage
Microcontrollers - MCUs

MC812A4CPVE8

MCU 16-bit CPU12 CISC 5V 112-Pin LQFP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    HC12
  • Instruction Set Architecture
    CISC
  • Device Core
    CPU12
  • Maximum CPU Frequency (MHz)
    8
  • Maximum Clock Rate (MHz)
    8
  • Data Bus Width (bit)
    16
  • RAM Size
    1KB
  • Maximum Expanded Memory Size
    64KB
  • Programmability
    No
  • Interface Type
    SCI/SPI
  • Number of I/Os
    91
  • No. of Timers
    8
  • PWM
    1
  • Number of ADCs
    1
  • ADC Channels
    8
  • ADC Resolution (bit)
    8
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    1
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Number of Watchdog Timers
    1
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    20
  • Package Length
    20
  • PCB changed
    112
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    112
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources