Arrow Electronic Components Online
MC79L15ACDR2G|ONSEMI|simage
MC79L15ACDR2G|ONSEMI|limage
Linear Regulators

MC79L15ACDR2G

Standard Regulator Neg -15V 0.1A 8-Pin SOIC N T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Negative
  • Output Type
    Fixed
  • Output Voltage (V)
    -15
  • Maximum Output Current (A)
    0.1
  • Minimum Input Voltage (V)
    -16.7
  • Maximum Input Voltage (V)
    -35
  • Line Regulation
    300mV
  • Load Regulation
    150mV
  • Maximum Junction Ambient Thermal Resistance
    180°C/W
  • Maximum Junction Case Thermal Resistance
    45°C/W
  • Special Features
    Current Limit|Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.38
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources