Arrow Electronic Components Online
MC79L12ACLPR|TI|simage
MC79L12ACLPR|TI|limage
Linear Regulators

MC79L12ACLPR

LDO Regulator Neg -12V 0.1A 3-Pin TO-92 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Negative
  • Accuracy (%)
    ±5
  • Output Type
    Fixed
  • Output Voltage (V)
    -12
  • Maximum Output Current (A)
    0.1
  • Minimum Input Voltage (V)
    -27
  • Maximum Input Voltage (V)
    -14.5
  • Line Regulation
    250mV
  • Load Regulation
    100mV
  • Junction to Ambient
    140°C/W
  • Special Features
    Current Limit|Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Through Hole
  • Package Height
    5.34(Max)
  • Package Width
    4.19(Max)
  • Package Length
    5.21(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Formed

Documentation and Resources

Datasheets
Design resources