Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Negative
Accuracy (%)
±5
Output Type
Fixed
Output Voltage (V)
-5
Maximum Output Current (A)
0.1
Minimum Input Voltage (V)
-7
Maximum Input Voltage (V)
-20
Line Regulation
150mV
Load Regulation
60mV
Maximum Junction Ambient Thermal Resistance
97°C/W
Special Features
Current Limit|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

