Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Output Type
Fixed
Output Voltage (V)
20
Maximum Output Current (A)
0.5
Maximum Input Voltage (V)
40
Line Regulation
50mV
Load Regulation
400mV
Maximum Quiescent Current (mA)
0.8
Junction to Ambient
70°C/W
Junction to Case
5°C/W
Special Features
Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
9.28(Max) mm
Package Width
4.82(Max) mm
Package Length
10.28(Max) mm
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
3
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

