Arrow Electronic Components Online
MC78LC40NTRG|ONSEMI|simage
MC78LC40NTRG|ONSEMI|limage
Linear Regulators

MC78LC40NTRG

LDO Regulator Pos 4V 0.08A 5-Pin TSOP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2.5
  • Output Type
    Fixed
  • Output Voltage (V)
    4
  • Maximum Output Current (A)
    0.08(Typ)
  • Minimum Input Voltage (V)
    10
  • Maximum Input Voltage (V)
    12
  • Maximum Dropout Voltage @ Current (V)
    0.038@1mA
  • Line Regulation
    0.2%/V
  • Load Regulation
    60mV
  • Maximum Quiescent Current (mA)
    0.0036
  • Maximum Power Dissipation (mW)
    140
  • Junction to Ambient
    280°C/W
  • Special Features
    Current Limit|ESD Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95 mm
  • Package Width
    1.5 mm
  • Package Length
    3 mm
  • PCB changed
    5
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources