Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±4
Process Technology
0.8um to 3um
Output Type
Fixed
Output Voltage (V)
15
Maximum Output Current (A)
1(Min)
Minimum Input Voltage (V)
17
Maximum Input Voltage (V)
35
Line Regulation
300mV
Load Regulation
300mV
Maximum Quiescent Current (mA)
8
Junction to Case
5°C/W
Special Features
Thermal Shutdown Protection|Short Circuit Protection|Safe Area Protection|Current Limit
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.57(Max)
Package Width
9.35(Max)
Package Length
10.24(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
D2PAK
Pin Count
3
Lead Shape
Gull-wing

