Arrow Electronic Components Online
MC7815ACD2TG|ONSEMI|limage
MC7815ACD2TG|ONSEMI|simage
Linear Regulators

MC7815ACD2TG

Standard Regulator Pos 15V 1A 3-Pin(2+Tab) D2PAK Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±4
  • Output Type
    Fixed
  • Output Voltage (V)
    15
  • Maximum Output Current (A)
    1(Min)
  • Minimum Input Voltage (V)
    7
  • Maximum Input Voltage (V)
    35
  • Line Regulation
    20mV
  • Load Regulation
    25mV
  • Maximum Quiescent Current (mA)
    6
  • Junction to Case
    5°C/W
  • Special Features
    Thermal Shutdown Protection|Short Circuit Protection|Safe Area Protection|Current Limit
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    4.57(Max) mm
  • Package Width
    9.35(Max) mm
  • Package Length
    10.24(Max) mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources