Analog Switch Multiplexers
MC74HC4066ADR2G
Analog Switch/Analog Multiplexer Quad 1:1 14-Pin SOIC N T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Multiplexer|Analog Switch
Configuration
Quad 1:1
Switch Architecture
SPST
Multiplexer Architecture
1:1
Number of Channels per Chip
4
Number of Inputs per Chip
4
Number of Outputs per Chip
4
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Propagation Delay Bus to Bus (ns)
10@12V|10@4.5V|30@3V|40@2V
Maximum Turn-On Time (ns)
80@2V
Maximum Turn-Off Time (ns)
80@2V
Maximum Frequency (25°C) @ Vcc (MHz)
160@12V|160@9V|150@4.5V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
2
Typical Single Supply Voltage (V)
9|5|3
Maximum Single Supply Voltage (V)
12
Maximum Low Level Output Current (mA)
25
Maximum High Level Output Current (mA)
25
Maximum On Resistance (Ohm)
120@4.5V
Maximum On Resistance Range (Ohm)
100 to 150
Propagation Delay Test Condition (pF)
50
Power Supply Type
Single
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing

