Analog Switch Multiplexers
MC74HC4052ADWG
Analog Switch/Analog Multiplexer Dual 4:1 16-Pin SOIC W Tube
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Analog Switch|Analog Multiplexer
Configuration
Dual 4:1
Switch Architecture
DP4T
Multiplexer Architecture
4:1
Number of Channels per Chip
2
Number of Inputs per Chip
8
Number of Outputs per Chip
2
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Propagation Delay Bus to Bus (ns)
40@2V|25@3V|12@4.5V|10@6V
Maximum Turn-On Time (ns)
245@2V
Maximum Turn-Off Time (ns)
160@2V
Maximum Frequency (25°C) @ Vcc (MHz)
95@±2.25V|95@±6V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
2
Typical Single Supply Voltage (V)
5|3
Maximum Single Supply Voltage (V)
6
Minimum Dual Supply Voltage (V)
±1
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±6
Maximum Low Level Output Current (mA)
25
Maximum High Level Output Current (mA)
25
Maximum On Resistance (Ohm)
190@4.5V
Maximum On Resistance Range (Ohm)
150 to 250
Propagation Delay Test Condition (pF)
50
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tube
Mounting
Surface Mount
Package Height
2.4(Max)
Package Width
7.6(Max)
Package Length
10.45(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing

