Arrow Electronic Components Online
MC74HC4052ADR2G|ONSEMI|simage
MC74HC4052ADR2G|ONSEMI|limage
Analog Switch Multiplexers

MC74HC4052ADR2G

Analog Switch/Analog Multiplexer Dual 4:1 16-Pin SOIC T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch|Analog Multiplexer
  • Configuration
    Dual 4:1
  • Switch Architecture
    DP4T
  • Multiplexer Architecture
    4:1
  • Number of Channels per Chip
    2
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    2
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Bus to Bus (ns)
    40@2V|25@3V|12@4.5V|10@6V
  • Maximum Turn-On Time (ns)
    245@2V
  • Maximum Turn-Off Time (ns)
    160@2V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    95@±2.25V|95@±6V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    2
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    6
  • Minimum Dual Supply Voltage (V)
    ±1
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Maximum Low Level Output Current (mA)
    25
  • Maximum High Level Output Current (mA)
    25
  • Maximum On Resistance (Ohm)
    190@4.5V
  • Maximum On Resistance Range (Ohm)
    150 to 250
  • Propagation Delay Test Condition (pF)
    50
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources