Arrow Electronic Components Online
MC74HC1G00DFT2GQ|ONSEMI|simage
MC74HC1G00DFT2GQ|ONSEMI|limage
Logic Gates

MC74HC1G00DFT2G-Q

NAND Gate 1-Element 2-IN 5-Pin SC-88A T/R Automotive AEC-Q100

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Logic Family
    HC
  • Logic Function
    NAND
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    2-IN
  • Number of Output Enables per Element
    0
  • Number of Selection Inputs per Element
    0
  • Number of Element Outputs
    1
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    100@2V|27@3V|20@4.5V|17@6V
  • Absolute Propagation Delay Time (ns)
    155
  • Maximum Low Level Output Current (mA)
    2.6
  • Maximum High Level Output Current (mA)
    -2.6
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Quiescent Current (uA)
    1
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SC-88A
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources