Arrow Electronic Components Online
MC705P6ACDWE|NXP|limage
MC705P6ACDWE|NXP|simage
Microcontrollers - MCUs

MC705P6ACDWE

MCU 8-bit HC05 CISC 4672B EPROM 3.3V/5V 28-Pin SOIC W Tube

NXP Semiconductors
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    HC05
  • Instruction Set Architecture
    CISC
  • Device Core
    HC05
  • Core Architecture
    HC05
  • Maximum CPU Frequency (MHz)
    4.2
  • Maximum Clock Frequency (MHz)
    4.2
  • Data Bus Width (bit)
    8
  • Program Memory Type
    EPROM
  • Program Memory Size
    4672B
  • RAM Size
    176B
  • Programmability
    Yes
  • Interface Type
    SPI
  • Number of I/Os
    21
  • No. of Timers
    1
  • Number of ADCs
    1
  • ADC Channels
    4
  • ADC Resolution (bit)
    8
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    1
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Number of Watchdog Timers
    1
  • Minimum Operating Supply Voltage (V)
    3, 4.5
  • Typical Operating Supply Voltage (V)
    3.3, 5
  • Maximum Operating Supply Voltage (V)
    3.6, 5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.36(Max)
  • Package Width
    7.6(Max)
  • Package Length
    18.05(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    28
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources