Microprocessors - MPUs
MC68SEC000AA16
MPU ColdFire M68000 Processor RISC 32bit 16MHz 5V 64-Pin PQFP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.50
SVHC
Yes
Automotive
No
PPAP
No
Family Name
ColdFire M68000 Processor
Instruction Set Architecture
RISC
Device Core
ColdFire
Number of CPU Cores
1
Data Bus Width (bit)
32
Maximum Speed (MHz)
16
UART
0
USART
0
USB
0
Multiply Accumulate
No
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Typical Operating Supply Voltage (V)
5|3.3
I/O Voltage (V)
5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
2.4(Max)
Package Width
14.1(Max)
Package Length
14.1(Max)
PCB changed
64
Standard Package Name
QFP
Supplier Package
PQFP
Pin Count
64
Lead Shape
Gull-wing

