Arrow Electronic Components Online
MC68HC705C8AFNE|NXP|simage
MC68HC705C8AFNE|NXP|limage
Microcontrollers - MCUs

MC68HC705C8AFNE

MCU 8-bit HC05 CISC 8KB EPROM 3.3V/5V 44-Pin PLCC Tube

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    HC05
  • Instruction Set Architecture
    CISC
  • Device Core
    HC05
  • Core Architecture
    HC05
  • Maximum CPU Frequency (MHz)
    2.1
  • Maximum Clock Frequency (MHz)
    2.1
  • Data Bus Width (bit)
    8
  • Program Memory Type
    EPROM
  • Program Memory Size
    8KB
  • RAM Size
    304B
  • Programmability
    Yes
  • Interface Type
    SCI/SPI
  • Number of I/Os
    24
  • No. of Timers
    1
  • Timers Resolution (bit)
    16
  • PWM
    1
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    1
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Number of Watchdog Timers
    1
  • Analog Comparators
    1
  • Parallel Master Port
    No
  • Real Time Clock
    No
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3, 5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    3.69(Min)
  • Package Width
    16.66(Max)
  • Package Length
    16.66(Max)
  • PCB changed
    44
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    44
  • Lead Shape
    J-Lead

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources