Arrow Electronic Components Online
MC68360CVR25L|NXP|simage
MC68360CVR25L|NXP|limage
Microprocessors - MPUs

MC68360CVR25L

MPU ColdFire M683xx Processor RISC 32bit 25MHz 357-Pin BGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ColdFire M683xx Processor
  • Instruction Set Architecture
    RISC
  • Device Core
    CPU32
  • Core Architecture
    ColdFire
  • Number of CPU Cores
    1
  • Data Bus Width (bit)
    32
  • On-Chip Memory
    2.5KB/RAM
  • Maximum Speed (MHz)
    25
  • Interface Type
    SPI/UART
  • UART
    1
  • USART
    0
  • USB
    0
  • Multiply Accumulate
    No
  • SPI
    1
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Ethernet Speed
    10Mbps
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.82(Max)
  • Package Width
    25
  • Package Length
    25
  • PCB changed
    357
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    357
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources