Arrow Electronic Components Online
MC68340CAG25E|NXP|limage
MC68340CAG25E|NXP|simage
Microprocessors - MPUs

MC68340CAG25E

MPU ColdFire M68000 Processor RISC 32bit 25MHz 144-Pin LQFP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.31.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ColdFire M68000 Processor
  • Instruction Set Architecture
    RISC
  • Device Core
    CPU32
  • Number of CPU Cores
    1
  • Data Bus Width (bit)
    32
  • Maximum Speed (MHz)
    25
  • Interface Type
    UART
  • UART
    2
  • USART
    0
  • USB
    0
  • Multiply Accumulate
    No
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    20
  • Package Length
    20
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    144
  • Lead Shape
    Gull-wing

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources