Arrow Electronic Components Online
MC68332ACFC16|NXP|limage
MC68332ACFC16|NXP|simage
Microcontrollers - MCUs

MC68332ACFC16

MCU 32-bit ColdFire RISC 5V 132-Pin PQFP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.31.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    M68300
  • Instruction Set Architecture
    RISC
  • Device Core
    ColdFire
  • Core Architecture
    ColdFire
  • Maximum CPU Frequency (MHz)
    16
  • Maximum Clock Frequency (MHz)
    16
  • Data Bus Width (bit)
    32
  • RAM Size
    2KB
  • Maximum Expanded Memory Size
    1MB
  • Programmability
    No
  • Interface Type
    SCI/SPI
  • Number of I/Os
    15
  • No. of Timers
    2
  • Timers Resolution (bit)
    16
  • PWM
    2
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    1
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Number of Watchdog Timers
    1
  • Parallel Master Port
    No
  • Real Time Clock
    Yes
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    766
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    3.68(Max)
  • Package Width
    27.94
  • Package Length
    27.94
  • PCB changed
    132
  • Standard Package Name
    QFP
  • Supplier Package
    PQFP
  • Pin Count
    132
  • Lead Shape
    Gull-wing

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources