Arrow Electronic Components Online
MC68331CEH25|NXP|limage
MC68331CEH25|NXP|simage
Microcontrollers - MCUs

MC68331CEH25

MCU 32-bit ColdFire RISC Automotive 132-Pin PQFP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.31.00.25
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    M68300
  • Instruction Set Architecture
    RISC
  • Device Core
    ColdFire
  • Core Architecture
    ColdFire
  • Maximum CPU Frequency (MHz)
    25
  • Maximum Clock Rate (MHz)
    25
  • Data Bus Width (bit)
    32
  • RAM Size
    80B
  • Programmability
    No
  • Interface Type
    SCI/SPI
  • Number of I/Os
    18
  • No. of Timers
    1
  • PWM
    2
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    1
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Number of Watchdog Timers
    1
  • Parallel Master Port
    No
  • Real Time Clock
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    3.68(Max)
  • Package Width
    27.94
  • Package Length
    27.94
  • PCB changed
    132
  • Standard Package Name
    QFP
  • Supplier Package
    PQFP
  • Pin Count
    132
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources