Arrow Electronic Components Online
MC65Y104AN|AMPHENOL|simage
MC65Y104AN|AMPHENOL|limage
Thermistors

MC65Y104AN

Thermistor NTC 100K Ohm 2-Pin Wire Bulk

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    8
  • Thermal Time Constant Range (s)
    5 to 15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Resistance @ 25C (Ohm)
    100000
  • Resistance Range @ 25C (Ohm)
    25000 to 120000
  • Maximum Power Rating (W)
    25m
  • Application
    Temperature Control|Temperature Compensation|Temperature Sensing
  • Seated Plane Height (mm)
    1.65(Max)
  • Packaging
    Bulk
  • Product Diameter (mm)
    1.65(Max)
  • Construction
    Wire
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources